Part Details for H22A2 by Isocom Components
Overview of H22A2 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for H22A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H22A2IS-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PC PIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6817 / $1.8200 | Buy Now |
|
Future Electronics | H22A2 Series Single Channel 30 V Transistor Sensor Slotted Interrupter Switch RoHS: Compliant pbFree: Yes Min Qty: 2325 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6700 / $0.7350 | Buy Now |
DISTI #
H22A2-I
|
TME | Sensor: optocoupler, Slot width: 3mm, 30V, OUT: transistor Min Qty: 1 | 37 |
|
$0.8800 / $1.3000 | Buy Now |
|
NAC | H22A2 Series Single Channel 30 V Transistor SensorSlotted Interrupter Switch RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 988 |
|
$0.5760 / $0.8550 | Buy Now |
Part Details for H22A2
H22A2 CAD Models
H22A2 Part Data Attributes:
|
H22A2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22A2
Isocom Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for H22A2
This table gives cross-reference parts and alternative options found for H22A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A2 | Transistor Output Slotted Switch, 1-Channel | Isocom LTD | H22A2 vs H22A2 |
H22A2 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A2 vs H22A2 |