Part Details for H2019FNLT by Pulse Electronics Corporation
Overview of H2019FNLT by Pulse Electronics Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H2019FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2837
|
Newark | Mdl, sin,100P,1:1,smt, tr Npb Rohs Compliant: Yes |Pulse Electronics H2019FNLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$4.7200 / $7.2400 | Buy Now |
DISTI #
51AK2838
|
Newark | Mdl, sin,100P,1:1,smt, tr Npb Rohs Compliant: Yes |Pulse Electronics H2019FNLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5900 / $2.8900 | Buy Now |
DISTI #
553-2207-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
97 In Stock |
|
$3.1047 / $7.2200 | Buy Now |
DISTI #
H2019FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB SMD - Tape and Reel (Alt: H2019FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 9 Weeks, 0 Days Container: Reel | 9600 |
|
$2.7030 / $3.0740 | Buy Now |
DISTI #
673-H2019FNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 592 |
|
$3.1000 / $5.1900 | Buy Now |
DISTI #
V72:2272_07334125
|
Arrow Electronics | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 Container: Cut Strips | Americas - 153 |
|
$4.2760 / $4.4940 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H2019NLT (same form, fit, function) RoHS: Compliant |
2150 On Order |
|
$4.4400 / $4.7500 | Buy Now |
DISTI #
61209394
|
Verical | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 153 |
|
$4.2760 / $4.4940 | Buy Now |
Part Details for H2019FNLT
H2019FNLT CAD Models
H2019FNLT Part Data Attributes:
|
H2019FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2019FNLT
Pulse Electronics Corporation
Datacom Transformer, 100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 100 BASE-TX; ETHERNET | |
Height | 6 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 8.79 mm |
Alternate Parts for H2019FNLT
This table gives cross-reference parts and alternative options found for H2019FNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2019FNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2019FNL | Datacom Transformer, | Pulse Electronics Corporation | H2019FNLT vs H2019FNL |