Part Details for H2019FNL by Pulse Electronics Corporation
Overview of H2019FNL by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H2019FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4488
|
Newark | Poe Transformer, 1:1, 1Port, 100Base-Tx, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C Rohs Compliant: Yes |Pulse Electronics H2019FNL Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
553-2199-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1645 In Stock |
|
$4.6070 / $7.8300 | Buy Now |
DISTI #
H2019FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB SMD - Rail/Tube (Alt: H2019FNL) RoHS: Compliant Min Qty: 1400 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Tube | 248 |
|
$4.1541 / $4.7242 | Buy Now |
DISTI #
673-H2019FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 875 |
|
$4.4900 / $7.7800 | Buy Now |
|
Future Electronics | 350 µH 1CT:1CT Transmitter 1CT:1CT Receiver SMT Base-T Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 40 Container: Tube | 21Tube |
|
$4.2100 / $4.5700 | Buy Now |
|
Future Electronics | 350 µH 1CT:1CT Transmitter 1CT:1CT Receiver SMT Base-T Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.2100 / $4.5700 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer - 350µH - LAN 10G Base-T - 1CT:1CT Transmitter - 1CT:1CT Receiver - Surface Mount. RoHS: Compliant | 0 |
|
$4.2300 / $5.2000 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H2019NL (same form, fit, function) RoHS: Compliant |
2400 In Stock |
|
$3.9500 / $6.5300 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER | 6 |
|
$4.6800 / $9.3600 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER | 73 |
|
$4.5307 / $7.3470 | Buy Now |
Part Details for H2019FNL
H2019FNL CAD Models
H2019FNL Part Data Attributes:
|
H2019FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2019FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |
Alternate Parts for H2019FNL
This table gives cross-reference parts and alternative options found for H2019FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2019FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5500-25-F | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | H2019FNL vs S558-5500-25-F |