Part Details for H12WD48125G by Sensata Technologies
Overview of H12WD48125G by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H12WD48125G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-H12WD48125G
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, LED, Zero Cross RoHS: Compliant | 0 |
|
$145.5900 | Order Now |
DISTI #
47629847
|
Verical | Solid State Relay 12mA 32V DC-IN 125A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$136.7300 / $144.7700 | Buy Now |
DISTI #
SENSTA H12WD48125G
|
PEI Genesis | Trigger Output SSR | 17 |
|
Buy Now |