There are no models available for this part yet.
Overview of H12D4850H by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for H12D4850H by Crydom Inc
Part Data Attributes for H12D4850H by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
Control Voltage
|
4 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
23 mm
|
Overall Length
|
58.4 mm
|
Alternate Parts for H12D4850H
This table gives cross-reference parts and alternative options found for H12D4850H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12D4850H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12D4850KPH | Trigger Output SSR, | Crydom Inc | H12D4850H vs H12D4850KPH |
H12D4850KGH | Trigger Output SSR, | Crydom Inc | H12D4850H vs H12D4850KGH |
H12D4850PGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850H vs H12D4850PGH-10 |
H12D4850G-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850H vs H12D4850G-10 |
H12D4850K | Trigger Output SSR, | Crydom Inc | H12D4850H vs H12D4850K |
H12D4850PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850H vs H12D4850PGH |
H12D4850FH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850H vs H12D4850FH |
H12D4850KPH-10 | Trigger Output SSR, | Crydom Inc | H12D4850H vs H12D4850KPH-10 |
H12D4850KP | Trigger Output SSR, | Crydom Inc | H12D4850H vs H12D4850KP |
H12D4850FGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850H vs H12D4850FGH-10 |