Part Details for H12D4850G-10 by Crydom Inc
Overview of H12D4850G-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H12D4850G-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8102
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/50A, Dc In, |Sensata/crydom H12D4850G-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$141.0100 | Buy Now |
DISTI #
2266-H12D4850G-10-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$141.7000 | Buy Now |
DISTI #
H12D4850G-10-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3705 | Buy Now |
DISTI #
70955408
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, LED, Instantaneous | Sensata - Crydom H12D4850G-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3700 | RFQ |
DISTI #
CRYH12D4850G-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$83.6500 / $111.4400 | Buy Now |
DISTI #
H12D4850G-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷530VAC, H12, 1-phase Min Qty: 1 | 0 |
|
$68.4800 / $75.3200 | RFQ |
DISTI #
000000000005192377
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 20 | 0 |
|
$71.8200 / $75.9300 | Buy Now |
DISTI #
C1S156600094364
|
Chip1Stop | Relay SSR 15mA 32V DC-IN 50A 530V AC-OUT 4-Pin RoHS: Compliant | 5 |
|
$140.0000 / $158.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$83.6500 / $111.4400 | Buy Now |
Part Details for H12D4850G-10
H12D4850G-10 CAD Models
H12D4850G-10 Part Data Attributes
|
H12D4850G-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12D4850G-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |
Alternate Parts for H12D4850G-10
This table gives cross-reference parts and alternative options found for H12D4850G-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12D4850G-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12D4850KPH | Trigger Output SSR, | Crydom Inc | H12D4850G-10 vs H12D4850KPH |
H12D4850KGH | Trigger Output SSR, | Crydom Inc | H12D4850G-10 vs H12D4850KGH |
H12D4850PGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850G-10 vs H12D4850PGH-10 |
H12D4850K | Trigger Output SSR, | Crydom Inc | H12D4850G-10 vs H12D4850K |
H12D4850PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850G-10 vs H12D4850PGH |
H12D4850FH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850G-10 vs H12D4850FH |
H12D4850KPH-10 | Trigger Output SSR, | Crydom Inc | H12D4850G-10 vs H12D4850KPH-10 |
H12D4850KP | Trigger Output SSR, | Crydom Inc | H12D4850G-10 vs H12D4850KP |
H12D4850FGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12D4850G-10 vs H12D4850FGH-10 |
H12D4850-10 | Trigger Output SSR, | Sensata Circuit Breakers | H12D4850G-10 vs H12D4850-10 |