H11F1M
Description: 6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK

Overview of H11F1M by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for H11F1M by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 3845-H11F1M-ND
DigiKey OPTO. Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
Rochester Electronics FET Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 60
  • 1 $2.6400
  • 25 $2.5900
  • 100 $2.4800
  • 500 $2.3700
  • 1,000 $2.2400
$2.2400 / $2.6400 Buy Now

CAD Models for H11F1M by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11F1M by Fairchild Semiconductor Corporation

H11F1M
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.06 A
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. H11F1M
    Fairchild Semiconductor Corporation
    6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK
    VS

Alternate Parts for H11F1M

This table gives cross-reference parts and alternative options found for H11F1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11F1 FET Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11F1M vs H11F1
H11F1 FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11F1M vs H11F1
H11F2 FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Isocom LTD H11F1M vs H11F2
H11F1 FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Isocom LTD H11F1M vs H11F1
H11F2 FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11F1M vs H11F2
H11F2 FET Output Optocoupler, 1-Element, DIP-6 QT Optoelectronics H11F1M vs H11F2
H11F1 FET Output Optocoupler, 1-Element, DIP-6 QT Optoelectronics H11F1M vs H11F1
H11F2 FET Output Optocoupler, 1-Element, 2250V Isolation Harris Semiconductor H11F1M vs H11F2
Part Number Description Manufacturer Compare
H11F1 FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Isocom LTD H11F1M vs H11F1
H11F1.W FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11F1M vs H11F1.W
H11F1SD FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1M vs H11F1SD
H11F1 FET Output Optocoupler, 1-Element, DIP-6 QT Optoelectronics H11F1M vs H11F1
H11F1SM 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG onsemi H11F1M vs H11F1SM
H11F13SD FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1M vs H11F13SD
H11F2 FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Isocom LTD H11F1M vs H11F2
H11F1.300 FET Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11F1M vs H11F1.300
H11F1.3SD FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation H11F1M vs H11F1.3SD
H11F1.S FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation H11F1M vs H11F1.S

Related Parts for H11F1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11F1M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11F1M by Fairchild Semiconductor Corporation

  • Please alert me when H11F1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H11F1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11F1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H11F1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11F1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11F1M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: