Part Details for H11F1.S by Fairchild Semiconductor Corporation
Overview of H11F1.S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11F1.S
H11F1.S CAD Models
H11F1.S Part Data Attributes:
|
H11F1.S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F1.S
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
Alternate Parts for H11F1.S
This table gives cross-reference parts and alternative options found for H11F1.S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1.S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1SR2VM | FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1.S vs H11F1SR2VM |
H11F1 | FET Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11F1.S vs H11F1 |
H11F2 | FET Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Isocom LTD | H11F1.S vs H11F2 |
H11F1SMT&R | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F1.S vs H11F1SMT&R |
H11F1TM | FET Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11F1.S vs H11F1TM |
H11F2 | FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | H11F1.S vs H11F2 |
H11F2.300 | FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11F1.S vs H11F2.300 |
H11F1.3SD | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1.S vs H11F1.3SD |
H11F1VM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1.S vs H11F1VM |
H11F1SR2M | FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1.S vs H11F1SR2M |