-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11C3 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11C3
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11C3
Isocom Components
SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for H11C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11C5 | Motorola Mobility LLC | Check for Price | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | H11C3 vs H11C5 |
H11C2 | Isocom Components | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11C3 vs H11C2 |
H11C5 | Intersil Corporation | Check for Price | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | H11C3 vs H11C5 |
H11C5 | Isocom Components | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11C3 vs H11C5 |
H11C3 | Motorola Semiconductor Products | Check for Price | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | H11C3 vs H11C3 |
H11C6 | Infineon Technologies AG | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11C3 vs H11C6 |
H11C6 | Motorola Mobility LLC | Check for Price | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | H11C3 vs H11C6 |
H11C1 | Motorola Mobility LLC | Check for Price | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | H11C3 vs H11C1 |