Part Details for H11AA3 by Motorola Semiconductor Products
Results Overview of H11AA3 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11AA3 Information
H11AA3 by Motorola Semiconductor Products is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11AA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | 48 |
|
$0.3500 / $0.4200 | Buy Now |
Part Details for H11AA3
H11AA3 CAD Models
H11AA3 Part Data Attributes
|
H11AA3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
H11AA3
Motorola Semiconductor Products
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11AA3
This table gives cross-reference parts and alternative options found for H11AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC733HJ0000F | Sharp Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | H11AA3 vs PC733HJ0000F |
CNY35 | Isocom Components | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11AA3 vs CNY35 |
H11AA1 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11AA3 vs H11AA1 |
H11AA2 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | H11AA3 vs H11AA2 |
H11AA2 | Motorola Mobility LLC | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | H11AA3 vs H11AA2 |
IL251 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11AA3 vs IL251 |
H11AA2 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | H11AA3 vs H11AA2 |
H11AA1 | Harris Semiconductor | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | H11AA3 vs H11AA1 |
H11AA3 | Quality Technologies Corp | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | H11AA3 vs H11AA3 |
IL250 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11AA3 vs IL250 |