Part Details for H11AA1 by Intersil Corporation
Overview of H11AA1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11AA1
H11AA1 CAD Models
H11AA1 Part Data Attributes
|
H11AA1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1
Intersil Corporation
NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11AA1
This table gives cross-reference parts and alternative options found for H11AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA2 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1 vs H11AA2 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | H11AA1 vs H11AA1 |
H11AA1V | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | H11AA1 vs H11AA1V |
PC733J00000F | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | H11AA1 vs PC733J00000F |
TLP630(GB) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | Toshiba America Electronic Components | H11AA1 vs TLP630(GB) |
H11AA1300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11AA1 vs H11AA1300 |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA1 vs H11AA2 |
IL251 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11AA1 vs IL251 |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | H11AA1 vs H11AA1 |
H11AA4 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11AA1 vs H11AA4 |