-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GZC12100
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GZC12100
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 4340 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 120 pF | |
Capacitance-Min | 9 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 11.4 mm | |
Length | 11 mm | |
Manufacturer Series | GZC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 4340 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 10.2 mm |
This table gives cross-reference parts and alternative options found for GZC12100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZC12100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZC23112 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 15pF - 230pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZC23112 |
GZA40000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZA40000 |
GZB40000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZB40000 |
GZC12104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZC12104 |
GZC18100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZC18100 |
GZC18104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZC18104 |
GZA40002 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZA40002 |
GZC80000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZC80000 |
GZD10100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZD10100 |
GZA30000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 2.5pF - 30pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZC12100 vs GZA30000 |