Part Details for GZA40002 by Sprague-Goodman
Overview of GZA40002 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZA40002
GZA40002 CAD Models
GZA40002 Part Data Attributes
|
GZA40002
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GZA40002
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 3330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 10.2 mm | |
Length | 8.5 mm | |
Manufacturer Series | GZA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 3330 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT | |
Width | 7.5 mm |
Alternate Parts for GZA40002
This table gives cross-reference parts and alternative options found for GZA40002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZA40002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GZC23112 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 15pF - 230pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC23112 |
GZC80003 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC80003 |
GZC80000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC80000 |
GZC18103 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC18103 |
GZC10103 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC10103 |
GZA40000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZA40000 |
GZD10100 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZD10100 |
GZC18104 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC18104 |
GZC10104 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC10104 |
GZC10100 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | GZA40002 vs GZC10100 |