-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXM2165C2A102JA02J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.001uF C0G 5% 0805 Paper T/R (Alt: GXM2165C2A102JA02J) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GXM2165C2A102JA02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2165C2A102JA02J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for GXM2165C2A102JA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2165C2A102JA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223860071549 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GXM2165C2A102JA02J vs 223860071549 |
GXM2195C2A102JA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C2A102JA02J vs GXM2195C2A102JA02D |
B37940A1102J060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GXM2165C2A102JA02J vs B37940A1102J060 |
GRM40COG102J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C2A102JA02J vs GRM40COG102J100AC |
LD051A102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GXM2165C2A102JA02J vs LD051A102JAX9A |
0805Y1000102JFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GXM2165C2A102JA02J vs 0805Y1000102JFR |
GRM40C0G102J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C2A102JA02J vs GRM40C0G102J100AD |
ERC0805NPO102J100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | GXM2165C2A102JA02J vs ERC0805NPO102J100T |
CTMCC0805JTN101102 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GXM2165C2A102JA02J vs CTMCC0805JTN101102 |
0805H1000102JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C2A102JA02J vs 0805H1000102JFT |