Part Details for GXM2195C2A102JA02D by Murata Manufacturing Co Ltd
Overview of GXM2195C2A102JA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM2195C2A102JA02D
GXM2195C2A102JA02D CAD Models
GXM2195C2A102JA02D Part Data Attributes
|
GXM2195C2A102JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2195C2A102JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM2195C2A102JA02D
This table gives cross-reference parts and alternative options found for GXM2195C2A102JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2195C2A102JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223860071549 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GXM2195C2A102JA02D vs 223860071549 |
B37940A1102J060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GXM2195C2A102JA02D vs B37940A1102J060 |
GRM40COG102J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2195C2A102JA02D vs GRM40COG102J100AC |
LD051A102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GXM2195C2A102JA02D vs LD051A102JAX9A |
0805Y1000102JFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GXM2195C2A102JA02D vs 0805Y1000102JFR |
GRM40C0G102J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2195C2A102JA02D vs GRM40C0G102J100AD |
ERC0805NPO102J100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | GXM2195C2A102JA02D vs ERC0805NPO102J100T |
CTMCC0805JTN101102 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | GXM2195C2A102JA02D vs CTMCC0805JTN101102 |
0805H1000102JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2195C2A102JA02D vs 0805H1000102JFT |
GRM40C0G102J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2195C2A102JA02D vs GRM40C0G102J100AL |