Part Details for GXM-200B2.9V70C by Texas Instruments
Overview of GXM-200B2.9V70C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM-200B2.9V70C
GXM-200B2.9V70C CAD Models
GXM-200B2.9V70C Part Data Attributes
|
GXM-200B2.9V70C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GXM-200B2.9V70C
Texas Instruments
32-BIT, 200MHz, MICROPROCESSOR, PBGA352, BGA-352
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.23 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.05 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for GXM-200B2.9V70C
This table gives cross-reference parts and alternative options found for GXM-200B2.9V70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM-200B2.9V70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM-266B2.9V70C | 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | GXM-200B2.9V70C vs GXM-266B2.9V70C |
GXM-266B2.9V85C | 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | GXM-200B2.9V70C vs GXM-266B2.9V85C |
GXM-233B2.9V70C | 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | GXM-200B2.9V70C vs GXM-233B2.9V70C |
GXLV-266B2.9V70C | 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | GXM-200B2.9V70C vs GXLV-266B2.9V70C |
GXLV-233B2.5V85C | 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 | Texas Instruments | GXM-200B2.9V70C vs GXLV-233B2.5V85C |