Part Details for GX1-266B-85-1.8 by National Semiconductor Corporation
Results Overview of GX1-266B-85-1.8 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GX1-266B-85-1.8 Information
GX1-266B-85-1.8 by National Semiconductor Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GX1-266B-85-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR, 32-BIT, 266MHZ, CMOS, PBGA352 | 68 |
|
$30.1875 / $34.1250 | Buy Now |
|
NexGen Digital | 24 |
|
RFQ |
Part Details for GX1-266B-85-1.8
GX1-266B-85-1.8 CAD Models
GX1-266B-85-1.8 Part Data Attributes
|
GX1-266B-85-1.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GX1-266B-85-1.8
National Semiconductor Corporation
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA-352 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.23 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for GX1-266B-85-1.8
This table gives cross-reference parts and alternative options found for GX1-266B-85-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX1-266B-85-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GX1-200B-85-1.6 | Texas Instruments | Check for Price | 32-BIT, 200MHz, MICROPROCESSOR, PBGA352, BGA-352 | GX1-266B-85-1.8 vs GX1-200B-85-1.6 |
GX1-200B-85-1.6 | National Semiconductor Corporation | Check for Price | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352 | GX1-266B-85-1.8 vs GX1-200B-85-1.6 |
GX1-266B-85-1.8 | Texas Instruments | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 | GX1-266B-85-1.8 vs GX1-266B-85-1.8 |
GX1-300B-85-2.0 | National Semiconductor Corporation | Check for Price | Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352 | GX1-266B-85-1.8 vs GX1-300B-85-2.0 |