Part Details for GWKAGHB1.CM-RQRT-27H3 by OSRAM Opto Semiconductors
Overview of GWKAGHB1.CM-RQRT-27H3 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS7G27H3A01CFC#AA0 | Renesas Electronics Corporation | 240 MHz Arm® Cortex®-M4 CPU | |
R7FS7G27H3A01CFB#AA0 | Renesas Electronics Corporation | 240 MHz Arm® Cortex®-M4 CPU |
Part Details for GWKAGHB1.CM-RQRT-27H3
GWKAGHB1.CM-RQRT-27H3 CAD Models
GWKAGHB1.CM-RQRT-27H3 Part Data Attributes
|
GWKAGHB1.CM-RQRT-27H3
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWKAGHB1.CM-RQRT-27H3
OSRAM Opto Semiconductors
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 36 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 13.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for GWKAGHB1.CM-RQRT-27H3
This table gives cross-reference parts and alternative options found for GWKAGHB1.CM-RQRT-27H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWKAGHB1.CM-RQRT-27H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A5703 | Single Color LED, | OSRAM Opto Semiconductors | GWKAGHB1.CM-RQRT-27H3 vs Q65111A5703 |
GWKAGHB1.CM-RQRT-27H3 | SINGLE COLOR LED | OSRAM GmbH | GWKAGHB1.CM-RQRT-27H3 vs GWKAGHB1.CM-RQRT-27H3 |