GWKAGHB1.CM-RQRT-27H3 vs Q65111A5703 feature comparison

GWKAGHB1.CM-RQRT-27H3 OSRAM Opto Semiconductors

Buy Now Datasheet

Q65111A5703 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color WARM WHITE WARM WHITE
Forward Current-Max 0.72 A 0.72 A
Forward Voltage-Max 36 V 36 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type COB COB
Overall Height 0.6 mm 0.6 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 13.2 mm 13.2 mm
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare GWKAGHB1.CM-RQRT-27H3 with alternatives

Compare Q65111A5703 with alternatives