There are no models available for this part yet.
Overview of GWIXP455BAD by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GWIXP455BAD by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-GWIXP455BAD-ND
|
DigiKey | IC MPU IXP455 533MHZ PBGA544 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3907 In Stock |
|
$53.1800 | Buy Now | |
DISTI #
GWIXP455BAD
|
Avnet Americas | Network Proc 1.3V/1.5V/2.5V/3.3V 533MHz 544-Pin BGA - Bulk (Alt: GWIXP455BAD) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3907 Partner Stock |
|
$44.1720 / $52.6609 | Buy Now | |
Rochester Electronics | Intel IXP455 Network Processor pbFree: No Status: Obsolete Min Qty: 1 | 3907 |
|
$45.6300 / $53.6800 | Buy Now |
CAD Models for GWIXP455BAD by Intel Corporation
Part Data Attributes for GWIXP455BAD by Intel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
PLASTIC, BGA-544
|
Pin Count
|
544
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.33 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B544
|
Length
|
35 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
544
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Equivalence Code
|
BGA544,26X26,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.17 mm
|
Speed
|
533 MHz
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for GWIXP455BAD
This table gives cross-reference parts and alternative options found for GWIXP455BAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWIXP455BAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP460BADT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAD vs GWIXP460BADT |
GWIXP465BAD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAD vs GWIXP465BAD |
EWIXP465BADT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAD vs EWIXP465BADT |
EWIXP455BAD | RISC Microprocessor, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAD vs EWIXP455BAD |
Related Parts for GWIXP455BAD
-
N80C196NTMicrocontrollers
-
GWIXP455BACMicroprocessors
-
HIP6521CBZSwitching Regulator or Controllers
-
IRF1404STRRPBFPower Field-Effect Transistors
-
FALXT970ATC.B11Network Interfaces
-
GT28F320C3BA110Flash Memories
-
AF82801IBMSLB8QMultifunction Peripherals
-
JL82572EISerial IO/Communication Controllers
-
BCM56504B2KEBGOther uPs/uCs/Peripheral ICs