Part Details for GWIXP460BADT by Intel Corporation
Overview of GWIXP460BADT by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWIXP460BADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GWIXP460BADT-ND
|
DigiKey | IC MPU INTEL 533MHZ PBGA544 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
858 In Stock |
|
$48.0400 | Buy Now |
DISTI #
GWIXP460BADT
|
Avnet Americas | - Bulk (Alt: GWIXP460BADT) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 858 Partner Stock |
|
$39.9000 / $47.5680 | Buy Now |
|
Rochester Electronics | IXP Network Processor, 32-Bit, 533MHz, CMOS, PBGA544 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 858 |
|
$41.2200 / $48.5000 | Buy Now |
Part Details for GWIXP460BADT
GWIXP460BADT CAD Models
GWIXP460BADT Part Data Attributes
|
GWIXP460BADT
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GWIXP460BADT
Intel Corporation
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-544 | |
Pin Count | 544 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B544 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 544 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA544,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GWIXP460BADT
This table gives cross-reference parts and alternative options found for GWIXP460BADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWIXP460BADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP465BAD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP460BADT vs GWIXP465BAD |
EWIXP465BADT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP460BADT vs EWIXP465BADT |
EWIXP455BAD | RISC Microprocessor, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP460BADT vs EWIXP455BAD |