There are no models available for this part yet.
Overview of GW5SMC27P05 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GW5SMC27P05 by Sharp Corp
Part Data Attributes for GW5SMC27P05 by Sharp Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Reach Compliance Code
|
unknown
|
Color
|
WARM WHITE
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.46 A
|
Forward Voltage-Max
|
11 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
COB
|
Overall Height
|
1.8 mm
|
Reverse Voltage-Max
|
15 V
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Alternate Parts for GW5SMC27P05
This table gives cross-reference parts and alternative options found for GW5SMC27P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GW5SMC27P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLU026-1202C1-30AL7G4 | SINGLE COLOR DISPLAY CLUSTER | Citizen Finedevice Co Ltd | GW5SMC27P05 vs CLU026-1202C1-30AL7G4 |
CLU028-1202C4-273H5K2 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU028-1202C4-273H5K2 |
CLU701-1002C4-273M2K1 | Single Color LED Display Cluster, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU701-1002C4-273M2K1 |
CLU028-1202C4-273H7K4 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU028-1202C4-273H7K4 |
CLU026-1202C1-273M2G2 | SINGLE COLOR DISPLAY CLUSTER | Citizen Finedevice Co Ltd | GW5SMC27P05 vs CLU026-1202C1-273M2G2 |
CLU701-1002C4-303H5K2 | Single Color LED Display Cluster, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU701-1002C4-303H5K2 |
CLU028-1202C4-273M2K1 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU028-1202C4-273M2K1 |
CLU028-1202C4-30AL7K3 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU028-1202C4-30AL7K3 |
CLU701-1002C4-303M2K1 | Single Color LED Display Cluster, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU701-1002C4-303M2K1 |
CLU701-1002C4-273H5K2 | Single Color LED Display Cluster, | Citizen Electronics Co Ltd | GW5SMC27P05 vs CLU701-1002C4-273H5K2 |