Part Details for CLU028-1202C4-273H5K2 by Citizen Electronics Co Ltd
Overview of CLU028-1202C4-273H5K2 by Citizen Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLU028-1202C4-273H5K2
CLU028-1202C4-273H5K2 CAD Models
CLU028-1202C4-273H5K2 Part Data Attributes
|
CLU028-1202C4-273H5K2
Citizen Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLU028-1202C4-273H5K2
Citizen Electronics Co Ltd
Warm White, 9.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.46 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.4 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | YES |
Alternate Parts for CLU028-1202C4-273H5K2
This table gives cross-reference parts and alternative options found for CLU028-1202C4-273H5K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU028-1202C4-273H5K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLU028-1202C4-303M2K1 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU028-1202C4-303M2K1 |
CLU026-1202C1-30AL7G4 | Single Color LED Display Cluster | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU026-1202C1-30AL7G4 |
CLU026-1202C1-273M2G2 | SINGLE COLOR DISPLAY CLUSTER | Citizen Finedevice Co Ltd | CLU028-1202C4-273H5K2 vs CLU026-1202C1-273M2G2 |
GW5SMC27P05 | Single Color LED Display Cluster, | Sharp Corp | CLU028-1202C4-273H5K2 vs GW5SMC27P05 |
CLU028-1202C4-273M2K1 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU028-1202C4-273M2K1 |
CLU026-1202C1-273M2G2 | Single Color LED Display Cluster | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU026-1202C1-273M2G2 |
CLU028-1202C4-30AL7K3 | Warm White, 9.8mm, | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU028-1202C4-30AL7K3 |
CLU701-1002C4-303H5K2 | Single Color LED Display Cluster, | Citizen Electronics Co Ltd | CLU028-1202C4-273H5K2 vs CLU701-1002C4-303H5K2 |