Part Details for GVHRSF-03V-S by JST Manufacturing
Overview of GVHRSF-03V-S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GVHRSF-03V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2612-ND
|
DigiKey | CONN RCPT HSG 3POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5177 In Stock |
|
$0.0313 / $0.1000 | Buy Now |
|
LCSC | -25+85 1.25mm 1x3P GVH 3 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 100 |
|
$0.0191 / $0.0201 | Buy Now |
Part Details for GVHRSF-03V-S
GVHRSF-03V-S CAD Models
GVHRSF-03V-S Part Data Attributes
|
GVHRSF-03V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GVHRSF-03V-S
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GVHRSF-03V-S
This table gives cross-reference parts and alternative options found for GVHRSF-03V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVHRSF-03V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | GVHRSF-03V-S vs RMTV1-03SH06701 |
XMAP-03V-2-R | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | GVHRSF-03V-S vs XMAP-03V-2-R |
XMAP-03V-3-E | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | GVHRSF-03V-S vs XMAP-03V-3-E |
XNIRP-03V-A-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | GVHRSF-03V-S vs XNIRP-03V-A-S |
CI0103S0060 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | GVHRSF-03V-S vs CI0103S0060 |
MA-141-003-261-A03XH | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | GVHRSF-03V-S vs MA-141-003-261-A03XH |
GVHR-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | GVHRSF-03V-S vs GVHR-03V-S |
RMTB1-03SHY0101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | GVHRSF-03V-S vs RMTB1-03SHY0101 |
H3P-SHF-AA | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | GVHRSF-03V-S vs H3P-SHF-AA |
BS740103FC2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | GVHRSF-03V-S vs BS740103FC2 |