Part Details for GTLP16612MEA by Fairchild Semiconductor Corporation
Overview of GTLP16612MEA by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTLP16612MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 2115 |
|
$3.9060 / $11.1600 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 321 |
|
$6.1380 / $11.1600 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 18 Bit, 56 Pin, Plastic, SSOP | 88 |
|
$5.2080 / $11.1600 | Buy Now |
|
Rochester Electronics | GTLP16612 - CMOS 18-Bit TTL/GTLP Universal Bus Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20475 |
|
$4.9600 / $5.8400 | Buy Now |
|
Chip1Cloud | IC UNIV BUS TXRX 18BIT 56SSOP | 10200 |
|
RFQ |
Part Details for GTLP16612MEA
GTLP16612MEA CAD Models
GTLP16612MEA Part Data Attributes:
|
GTLP16612MEA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GTLP16612MEA
Fairchild Semiconductor Corporation
CMOS 18-Bit TTL/GTLP Universal Bus Transceiver, 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 25/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Manufacturer Package Code | 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.034 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 8.2 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for GTLP16612MEA
This table gives cross-reference parts and alternative options found for GTLP16612MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP16612MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLP16612PV8 | SSOP-56, Reel | Integrated Device Technology Inc | GTLP16612MEA vs 74GTLP16612PV8 |
IDT74GTLP16612PV8 | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | GTLP16612MEA vs IDT74GTLP16612PV8 |
74GTLP16612PV | SSOP-56, Tube | Integrated Device Technology Inc | GTLP16612MEA vs 74GTLP16612PV |
GTLP16612MEAX | CMOS 18-Bit TTL/GTLP Universal Bus Transceiver, 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL | Fairchild Semiconductor Corporation | GTLP16612MEA vs GTLP16612MEAX |