Part Details for GTL2005PW/DG,118 by NXP Semiconductors
Overview of GTL2005PW/DG,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTL2005PW/DG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC XLATR QUAD BI-DIREC 14-TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 5370 |
|
$0.4738 / $0.5574 | Buy Now |
|
Chip1Cloud | IC XLATR QUAD BI-DIREC 14-TSSOP | 3250 |
|
RFQ |
Part Details for GTL2005PW/DG,118
GTL2005PW/DG,118 CAD Models
GTL2005PW/DG,118 Part Data Attributes:
|
GTL2005PW/DG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2005PW/DG,118
NXP Semiconductors
GTL2005 - Quad GTL/GTL+ to LVTTL/TTL bidirectional non-latched translator TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for GTL2005PW/DG,118
This table gives cross-reference parts and alternative options found for GTL2005PW/DG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2005PW/DG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTL2005PW-T | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Interface IC:Other | NXP Semiconductors | GTL2005PW/DG,118 vs GTL2005PW-T |
GTL2005PWDH-T | IC SPECIALTY INTERFACE CIRCUIT, PDSO14, PLASTIC, SOT-402, TSSOP2-14, Interface IC:Other | NXP Semiconductors | GTL2005PW/DG,118 vs GTL2005PWDH-T |
GTL2005PW,112 | GTL2005 - Quad GTL/GTL+ to LVTTL/TTL bidirectional non-latched translator TSSOP 14-Pin | NXP Semiconductors | GTL2005PW/DG,118 vs GTL2005PW,112 |