Part Details for GT8Q101 by Toshiba America Electronic Components
Overview of GT8Q101 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GT8Q101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON N-CHANNEL INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 8A I(C), 1200V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 5957 |
|
RFQ |
Part Details for GT8Q101
GT8Q101 CAD Models
GT8Q101 Part Data Attributes:
|
GT8Q101
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT8Q101
Toshiba America Electronic Components
TRANSISTOR 8 A, 1200 V, N-CHANNEL IGBT, TO-3PN, TO-3PN, 3 PIN, Insulated Gate BIP Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-16C1C, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 500 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 600 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for GT8Q101
This table gives cross-reference parts and alternative options found for GT8Q101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT8Q101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP1N120CN | Insulated Gate Bipolar Transistor, 6.2A I(C), 1200V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | GT8Q101 vs HGTP1N120CN |
IXGH25N100U1 | Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | GT8Q101 vs IXGH25N100U1 |
IXGH36N60A3D4 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | GT8Q101 vs IXGH36N60A3D4 |
IRG4BC20W-STRLPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | GT8Q101 vs IRG4BC20W-STRLPBF |
IXGH35N120B | Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | GT8Q101 vs IXGH35N120B |
IXDA20N120AS | Insulated Gate Bipolar Transistor, 34A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, D2PAK-3 | IXYS Corporation | GT8Q101 vs IXDA20N120AS |
SGW15N120 | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | GT8Q101 vs SGW15N120 |
IRG4BC20W-S | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | Infineon Technologies AG | GT8Q101 vs IRG4BC20W-S |
APT45GL100BN | 45A, 1000V, N-CHANNEL IGBT, TO-247 | Microsemi Corporation | GT8Q101 vs APT45GL100BN |
IXGH17N100 | Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | GT8Q101 vs IXGH17N100 |