Part Details for GT8E-16DS-HU(29) by Hirose Electric Co Ltd
Overview of GT8E-16DS-HU(29) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DSB-0PI#S0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
R1LV0416DSB-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV0416DSB-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for GT8E-16DS-HU(29)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-GT8E-16DS-HU29
|
Mouser Electronics | Automotive Connectors LOCK 16CONT SOCKET CONN FULL RoHS: Compliant | 0 |
|
$0.3150 / $0.7700 | Order Now |
Part Details for GT8E-16DS-HU(29)
GT8E-16DS-HU(29) CAD Models
GT8E-16DS-HU(29) Part Data Attributes
|
GT8E-16DS-HU(29)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT8E-16DS-HU(29)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.293 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.86 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 910VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for GT8E-16DS-HU(29)
This table gives cross-reference parts and alternative options found for GT8E-16DS-HU(29). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT8E-16DS-HU(29), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZE13DHFD | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | GT8E-16DS-HU(29) vs RZE13DHFD |
HSSHR-144-D-02-T-LT | Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | GT8E-16DS-HU(29) vs HSSHR-144-D-02-T-LT |
SSHR-144-D-02-T | Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | GT8E-16DS-HU(29) vs SSHR-144-D-02-T |
LZE13DHFT | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | GT8E-16DS-HU(29) vs LZE13DHFT |
SSHR-144-D-04-T | Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | GT8E-16DS-HU(29) vs SSHR-144-D-04-T |