LZE13DHFT
Sullins Connector Solutions
Description: Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle

Overview of LZE13DHFT by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for LZE13DHFT by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LZE13DHFT by Sullins Connector Solutions

LZE13DHFT
Sullins Connector Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
HOLE .125 DIA.TYP
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
1.422 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYCARBONATE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
FLUSH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
9.9822 mm
Plating Thickness
10u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. LZE13DHFT
    Sullins Connector Solutions
    Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40, Receptacle
    VS

Alternate Parts for LZE13DHFT

This table gives cross-reference parts and alternative options found for LZE13DHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZE13DHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZE13DHFD Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle Sullins Connector Solutions LZE13DHFT vs RZE13DHFD
HSSHR-144-D-02-T-LT Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug Major League Electronics LZE13DHFT vs HSSHR-144-D-02-T-LT
GT8E-16DS-HU(29) Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator Hirose Electric Co Ltd LZE13DHFT vs GT8E-16DS-HU(29)
SSHR-144-D-02-T Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug Major League Electronics LZE13DHFT vs SSHR-144-D-02-T
SSHR-144-D-04-T Board Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug Major League Electronics LZE13DHFT vs SSHR-144-D-04-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZE13DHFT by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZE13DHFT by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of LZE13DHFT would you like to use for your alert(s)?
  • Please alert me when LZE13DHFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZE13DHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZE13DHFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZE13DHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZE13DHFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZE13DHFT by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: