Part Details for GT25Q101 by Toshiba America Electronic Components
Overview of GT25Q101 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT25Q101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N CHANNEL IGBT(HIGH POWER SWITCHING, MOTOR CONTROL APPLICATIONS) | 25000 |
|
RFQ |
Part Details for GT25Q101
GT25Q101 CAD Models
GT25Q101 Part Data Attributes:
|
GT25Q101
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT25Q101
Toshiba America Electronic Components
TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, TO-3PL, TO-3PL, 3 PIN, Insulated Gate BIP Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 500 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 600 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 300 ns | |
VCEsat-Max | 4 V |
Alternate Parts for GT25Q101
This table gives cross-reference parts and alternative options found for GT25Q101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT25Q101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | GT25Q101 vs APT35GN120SG |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | GT25Q101 vs IRGBC40U |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | GT25Q101 vs HGTP12N60D1 |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | GT25Q101 vs HGTG30N60C3 |
IRGBC40K | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | GT25Q101 vs IRGBC40K |
HGT1S12N60B3 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 | Harris Semiconductor | GT25Q101 vs HGT1S12N60B3 |
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | GT25Q101 vs SGP13N60UF |
1MB20D-060 | Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fuji Electric Co Ltd | GT25Q101 vs 1MB20D-060 |
IRG4BC20UPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | GT25Q101 vs IRG4BC20UPBF |
GT50J121 | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, 2-21F2C-3, Insulated Gate BIP Transistor | Toshiba America Electronic Components | GT25Q101 vs GT50J121 |