Part Details for GSD1/2 by Mersen Electrical Power
Overview of GSD1/2 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSD1/2-ND
|
DigiKey | 5X20MM FA FUSE 250V 1/2A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9910 / $4.8800 | Buy Now |
DISTI #
737-GSD1/2
|
Mouser Electronics | Cartridge Fuses 5X20MM FA FUSE 250V 1/2A RoHS: Compliant | 0 |
|
$1.9900 / $4.0700 | Order Now |
DISTI #
71533488
|
RS | Fuse, Fast-Acting, Ceramic Body, 5mmx20mm, I.R. 1, 250VAC, .5A | Mersen GSD1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $4.2700 | RFQ |
Part Details for GSD1/2
GSD1/2 CAD Models
GSD1/2 Part Data Attributes
|
GSD1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD1/2
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD1/2
This table gives cross-reference parts and alternative options found for GSD1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216.500XP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD1/2 vs 216.500XP |
MI5HF25V0,5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD1/2 vs MI5HF25V0,5 |
0001.1001G | Electric Fuse | Schurter Electronic Components | GSD1/2 vs 0001.1001G |
216.500PV | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD1/2 vs 216.500PV |
216.500PM | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD1/2 vs 216.500PM |
UBM.500 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD1/2 vs UBM.500 |
MI5FCP25V0,5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | GSD1/2 vs MI5FCP25V0,5 |
MI5HF25V0.5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD1/2 vs MI5HF25V0.5 |
216.500PH | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD1/2 vs 216.500PH |
GSD-V1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | GSD1/2 vs GSD-V1/2 |