Part Details for 216.500XP by Littelfuse Inc
Overview of 216.500XP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216.500XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
616 Partner Stock |
|
$0.0720 / $0.1214 | Buy Now |
DISTI #
216.500XP
|
TTI | Cartridge Fuses .500AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3790 | Buy Now |
|
Master Electronics | RoHS: Compliant |
616 Partner Stock |
|
$0.0720 / $0.1214 | Buy Now |
Part Details for 216.500XP
216.500XP CAD Models
216.500XP Part Data Attributes
|
216.500XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
216.500XP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 216.500XP
This table gives cross-reference parts and alternative options found for 216.500XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.500XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5HF25V0,5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 216.500XP vs MI5HF25V0,5 |
0001.1001G | Electric Fuse | Schurter Electronic Components | 216.500XP vs 0001.1001G |
216.500PV | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.500XP vs 216.500PV |
216.500PM | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.500XP vs 216.500PM |
UBM.500 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 216.500XP vs UBM.500 |
MI5FCP25V0,5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 216.500XP vs MI5FCP25V0,5 |
MI5HF25V0.5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 216.500XP vs MI5HF25V0.5 |
216.500PH | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.500XP vs 216.500PH |
GSD-V1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 216.500XP vs GSD-V1/2 |