There are no models available for this part yet.
Overview of GSAC36A1B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for GSAC36A1B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-GSAC36A1B
|
Mouser Electronics | Basic / Snap Action Switches SAFETY RoHS: Compliant | 0 |
|
Order Now |
CAD Models for GSAC36A1B by Honeywell Sensing and Control
Part Data Attributes for GSAC36A1B by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
TOP ROLLER TYPE
|
Body Breadth
|
42 mm
|
Body Height
|
75.8 mm
|
Body Length or Diameter
|
42 mm
|
Contact (AC) Max Rating R Load
|
.1A@50VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@50VDC
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
50 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
9.7 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Alternate Parts for GSAC36A1B
This table gives cross-reference parts and alternative options found for GSAC36A1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAC36A1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSAC34A1-1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAC34A1-1 |
GSAB33A1-3 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAB33A1-3 |
GSAA07A1B | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAA07A1B |
GSAD34A1B-2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAD34A1B-2 |
GSAD34A1A-3 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAD34A1A-3 |
GSAD34A1-1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAD34A1-1 |
GSAA36A1-5 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAA36A1-5 |
GSAB34A1B-2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAB34A1B-2 |
GSAC07A1-1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAC07A1-1 |
GSAD07A1A | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount | Honeywell Sensing and Control | GSAC36A1B vs GSAD07A1A |