Part Details for GSAC01A1B by Honeywell
Overview of GSAC01A1B by Honeywell
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSAC01A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSAC01A1B
|
IBS Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC 9.7N Rotary Conduit Min Qty: 1 Package Multiple: 1 | 0 |
|
$233.2720 / $242.2420 | Buy Now |