Part Details for GSAA20A1B-1 by Honeywell Sensing and Control
Overview of GSAA20A1B-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSAA20A1B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J4468
|
Newark | Limit Switch Actuator:Side Rotary Roller, Contact Configuration:Dpdt, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Operating Force Max:0.33N-M, Product Range:Gsa Series, Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell GSAA20A1B-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.2400 / $377.1100 | Buy Now |
DISTI #
GSAA20A1B-1-ND
|
DigiKey | SWITCH SNAP ACTION 4PST 6A 120V Min Qty: 5 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.4200 | Buy Now |
DISTI #
785-GSAA20A1B-1
|
Mouser Electronics | Limit Switches Limit Switch/Din Safety Limit RoHS: Compliant | 0 |
|
$309.0900 | Order Now |
DISTI #
71268141
|
RS | Safety Switches | Honeywell GSAA20A1B-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$374.5900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant |
11 In Stock |
|
$234.6600 / $250.5600 | Buy Now |
DISTI #
53034166
|
Verical | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 10 |
|
$279.6901 / $308.9519 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount RoHS: Compliant |
11 In Stock |
|
$234.6600 / $250.5600 | Buy Now |
Part Details for GSAA20A1B-1
GSAA20A1B-1 CAD Models
GSAA20A1B-1 Part Data Attributes
|
GSAA20A1B-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GSAA20A1B-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | TOP ROLLER TYPE | |
Body Breadth | 42 mm | |
Body Height | 75.8 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 2.8 A | |
Contact (DC) Max Rating R Load | 2.8A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GSAA20A1B-1
This table gives cross-reference parts and alternative options found for GSAA20A1B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAA20A1B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSAC21A1B-5 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAC21A1B-5 |
GSAC21A1B-3 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAC21A1B-3 |
GSAD20A1A-4 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAD20A1A-4 |
GSAD20A1B-3 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAD20A1B-3 |
GSAB21A1A-2 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAB21A1A-2 |
GSAC20A1A | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAC20A1A |
GSAC21A1B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAC21A1B |
GSAD21A1-3 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAD21A1-3 |
GSAD20A1-2 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount | GSAA20A1B-1 vs GSAD20A1-2 |
GSAC20A1B | Honeywell Sensing and Control | $223.4706 | Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount, | GSAA20A1B-1 vs GSAC20A1B |