Part Details for GS9028-CTA by Gennum Corporation
Overview of GS9028-CTA by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS9028-CTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9028-CTA-ND
|
DigiKey | LINE DRIVER Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$5.1700 | Buy Now |
|
Rochester Electronics | GS9028 - Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$4.2200 / $4.9700 | Buy Now |
Part Details for GS9028-CTA
GS9028-CTA CAD Models
GS9028-CTA Part Data Attributes
|
GS9028-CTA
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9028-CTA
Gennum Corporation
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for GS9028-CTA
This table gives cross-reference parts and alternative options found for GS9028-CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS9028-CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS9028-CKA | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | GS9028-CTA vs GS9028-CKA |
GS9028-CTAE3 | Line Driver | Semtech Corporation | GS9028-CTA vs GS9028-CTAE3 |
GS9028-CKA | Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8, SOIC-8 | Gennum Corporation | GS9028-CTA vs GS9028-CKA |