Part Details for GS880F18CGT-6.5 by GSI Technology
Overview of GS880F18CGT-6.5 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS880F18CGT-6.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS880F18CGT-6.5
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 6.5ns 100-Pin TQFP Tray - Trays (Alt: GS880F18CGT-6.5) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$8.2008 / $10.0980 | Buy Now |
DISTI #
464-GS880F18CGT-6.5
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 18 9M RoHS: Compliant | 0 |
|
$8.5200 / $11.4700 | Order Now |
Part Details for GS880F18CGT-6.5
GS880F18CGT-6.5 CAD Models
GS880F18CGT-6.5 Part Data Attributes
|
GS880F18CGT-6.5
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS880F18CGT-6.5
GSI Technology
Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | |
Clock Frequency-Max (fCLK) | 153 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS880F18CGT-6.5
This table gives cross-reference parts and alternative options found for GS880F18CGT-6.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS880F18CGT-6.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS880F18CT-6.5IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CT-6.5IT |
GS880F18CGT-6.5IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CGT-6.5IT |
GS880F18CT-6.5I | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CT-6.5I |
GS880F18CGT-6.5I | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CGT-6.5I |
GS880F18CGT-6.5T | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CGT-6.5T |
GS880F18CT-6.5 | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CGT-6.5 vs GS880F18CT-6.5 |