There are no models available for this part yet.
Overview of GS880F18CT-6.5T by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for GS880F18CT-6.5T by GSI Technology
Part Data Attributes for GS880F18CT-6.5T by GSI Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP100,.63X.87
|
Pin Count
|
100
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
6.5 ns
|
Additional Feature
|
FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY
|
Clock Frequency-Max (fCLK)
|
153 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
Length
|
20 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX18
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.025 A
|
Standby Voltage-Min
|
2.3 V
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS880F18CT-6.5T
This table gives cross-reference parts and alternative options found for GS880F18CT-6.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS880F18CT-6.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS880F18CT-6.5IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CT-6.5IT |
GS880F18CGT-6.5IT | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CGT-6.5IT |
GS880F18CT-6.5I | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CT-6.5I |
GS880F18CGT-6.5I | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CGT-6.5I |
GS880F18CGT-6.5T | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CGT-6.5T |
GS880F18CGT-6.5 | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CGT-6.5 |
GS880F18CT-6.5 | Cache SRAM, 512KX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880F18CT-6.5T vs GS880F18CT-6.5 |