Datasheets
GS8672D36BE-300IT by: GSI Technology

Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8672D36BE-300IT by GSI Technology

Overview of GS8672D36BE-300IT by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GS8672D36BE-300IT

GS8672D36BE-300IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8672D36BE-300IT Part Data Attributes

GS8672D36BE-300IT GSI Technology
Buy Now Datasheet
Compare Parts:
GS8672D36BE-300IT GSI Technology Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns
Additional Feature PIPELINE ARCHITECTURE
Clock Frequency-Max (fCLK) 300 MHz
I/O Type SEPARATE
JESD-30 Code R-PBGA-B165
Length 17 mm
Memory Density 75497472 bit
Memory IC Type STANDARD SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Voltage-Min 1.7 V
Supply Current-Max 1.5 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS8672D36BE-300IT

This table gives cross-reference parts and alternative options found for GS8672D36BE-300IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D36BE-300IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1515KV18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BE-300IT vs CY7C1515KV18-300BZXI
CY7C1515KV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BE-300IT vs CY7C1515KV18-300BZI
IS61QDB42M36A-300B3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc GS8672D36BE-300IT vs IS61QDB42M36A-300B3LI
GS8662D36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662D36BGD-300I
CY7C1515KV18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Infineon Technologies AG GS8672D36BE-300IT vs CY7C1515KV18-300BZXI
IS61QDB42M36-300M3LI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8672D36BE-300IT vs IS61QDB42M36-300M3LI
CY7C1515JV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BE-300IT vs CY7C1515JV18-300BZI
GS8662D36BD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662D36BD-300I
CY7C1515AV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BE-300IT vs CY7C1515AV18-300BZI
IS61QDB42M36-300M3I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc GS8672D36BE-300IT vs IS61QDB42M36-300M3I
Part Number Description Manufacturer Compare
GS8672Q36AE-200I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8672D36BE-300IT vs GS8672Q36AE-200I
GS8672Q37BGE-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8672Q37BGE-300I
GS8662R36E-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 17 MM, 1MM PITCH, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662R36E-250I
GS8672D37BE-300I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8672D37BE-300I
GS81302T37E-450 DDR SRAM, 2MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS81302T37E-450
GS8662T36GE-167IT DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662T36GE-167IT
GS8662R36BGD-167T Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662R36BGD-167T
GS8662R36GE-167T DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 MM X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8662R36GE-167T
GS81302T37E-400 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS81302T37E-400
GS8672Q37BGE-400IT QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BE-300IT vs GS8672Q37BGE-400IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8672D36BE-300IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8672D36BE-300IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS8672D36BE-300IT would you like to use for your alert(s)?
  • Please alert me when GS8672D36BE-300IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8672D36BE-300IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8672D36BE-300IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8672D36BE-300IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8672D36BE-300IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8672D36BE-300IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: