Part Details for GS840F18AT-8IT by GSI Technology
Overview of GS840F18AT-8IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for GS840F18AT-8IT
GS840F18AT-8IT CAD Models
GS840F18AT-8IT Part Data Attributes
|
GS840F18AT-8IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840F18AT-8IT
GSI Technology
Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 110 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840F18AT-8IT
This table gives cross-reference parts and alternative options found for GS840F18AT-8IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840F18AT-8IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F18AT-8T | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F18AT-8IT vs GS840F18AT-8T |
CY7C1325G-100AXC | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325G-100AXC |
CY7C1325F-133AXC | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325F-133AXC |
GS840F18AT-8 | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F18AT-8IT vs GS840F18AT-8 |
CY7C1325F-100AXI | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325F-100AXI |
CY7C1325F-100AI | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325F-100AI |
CY7C1325B-100ACT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325B-100ACT |
GS840F18AT-8I | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F18AT-8IT vs GS840F18AT-8I |
CY7C1325B-100AIT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325B-100AIT |
CY7C1325G-133AXC | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | GS840F18AT-8IT vs CY7C1325G-133AXC |