Memory
CY7C1325B-100ACT
Description: Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of CY7C1325B-100ACT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1325B-100ACT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1325B-100ACT by Cypress Semiconductor

CY7C1325B-100ACT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C1325B-100ACT
    Cypress Semiconductor
    Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C1325B-100ACT

This table gives cross-reference parts and alternative options found for CY7C1325B-100ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1325B-100ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1325B-100AIT Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325B-100AIT
GS840F18AT-8I Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AT-8I
GVT71256E18T-10 Standard SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs GVT71256E18T-10
K7B401825A-QC650 Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CY7C1325B-100ACT vs K7B401825A-QC650
CY7C1325F-100AI Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325F-100AI
CY7C1325-100AC Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325-100AC
GS840F18AGT-8I Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AGT-8I
GS840F18AT-8IT Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AT-8IT
GS840F18AT-8T Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AT-8T
GS840F18AGT-8IT Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AGT-8IT
Part Number Description Manufacturer Compare
GS840F18AT-8T Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AT-8T
K7B401825A-QC650 Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CY7C1325B-100ACT vs K7B401825A-QC650
CY7C1325B-100AI Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325B-100AI
GS840F18AT-8 Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1325B-100ACT vs GS840F18AT-8
CY7C1325G-100AXI Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325G-100AXI
CY7C1325G-133AXC Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325G-133AXC
CY7C1325G-133AXIT Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325G-133AXIT
CY7C1325-100ACT Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325-100ACT
CY7C1325F-133AC Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325F-133AC
CY7C1325B-100AC Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1325B-100ACT vs CY7C1325B-100AC

Related Parts for CY7C1325B-100ACT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1325B-100ACT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1325B-100ACT by Cypress Semiconductor

  • Please alert me when CY7C1325B-100ACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1325B-100ACT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1325B-100ACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1325B-100ACT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1325B-100ACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1325B-100ACT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: