Part Details for GS82582Q20GE-400 by GSI Technology
Overview of GS82582Q20GE-400 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS82582Q20GE-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82582Q20GE-400
|
Avnet Americas | SRAM Chip 288M-bit 16M x 18 400MHz 165-Pin BGA - Trays (Alt: GS82582Q20GE-400) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$339.3000 / $386.1000 | Buy Now |
DISTI #
464-GS82582Q20GE-400
|
Mouser Electronics | SRAM 1.5/1.8V 16M x 18 288M RoHS: Compliant | 0 |
|
$315.0200 / $319.5900 | Order Now |
Part Details for GS82582Q20GE-400
GS82582Q20GE-400 CAD Models
GS82582Q20GE-400 Part Data Attributes
|
GS82582Q20GE-400
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582Q20GE-400
GSI Technology
Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, BGA165,11X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for GS82582Q20GE-400
This table gives cross-reference parts and alternative options found for GS82582Q20GE-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582Q20GE-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582T20GE-400 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582T20GE-400 |
GS82582D18GE-400IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582D18GE-400IT |
GS82582D18GE-400I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582D18GE-400I |
GS82582QT19GE-400T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582QT19GE-400T |
GS82582T19GE-400 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582T19GE-400 |
GS82582TT19GE-400I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582TT19GE-400I |
GS82582D19GE-400IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582D19GE-400IT |
GS82582T19GE-400T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582T19GE-400T |
GS82582DT20E-400IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582DT20E-400IT |
GS82582T19E-400IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-400 vs GS82582T19E-400IT |