Part Details for GS81280E18GT-250I by GSI Technology
Overview of GS81280E18GT-250I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2250IUH#PBF | Analog Devices | 10-B, 105Msps L N 3V ADCs | |
LTC2250IUH#TRPBF | Analog Devices | 10-B, 105Msps L N 3V ADCs |
Price & Stock for GS81280E18GT-250I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81280E18GT-250I
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 250MHz 100-Pin TQFP - Trays (Alt: GS81280E18GT-250I) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$173.8248 / $214.0380 | Buy Now |
DISTI #
464-GS81280E18GT250I
|
Mouser Electronics | SRAM 2.5/3.3V 8M x 18 144M RoHS: Compliant | 0 |
|
$194.5400 / $195.0700 | Order Now |
Part Details for GS81280E18GT-250I
GS81280E18GT-250I CAD Models
GS81280E18GT-250I Part Data Attributes
|
GS81280E18GT-250I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81280E18GT-250I
GSI Technology
Cache SRAM, 8MX18, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |