Part Details for GS72116TP-15I by GSI Technology
Overview of GS72116TP-15I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS72116TP-15I
GS72116TP-15I CAD Models
GS72116TP-15I Part Data Attributes
|
GS72116TP-15I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS72116TP-15I
GSI Technology
Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS72116TP-15I
This table gives cross-reference parts and alternative options found for GS72116TP-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116TP-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1011CV33-15ZIT | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS72116TP-15I vs CY7C1011CV33-15ZIT |
IS61LV12816L-15T | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP-44 | Integrated Silicon Solution Inc | GS72116TP-15I vs IS61LV12816L-15T |
PDM31548SA15TTY | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | GS72116TP-15I vs PDM31548SA15TTY |
PDM31548SA15TI | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | GS72116TP-15I vs PDM31548SA15TI |
GS72116ATP-10IT | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS72116TP-15I vs GS72116ATP-10IT |
IS61LV12816L-15TI | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP-44 | Integrated Silicon Solution Inc | GS72116TP-15I vs IS61LV12816L-15TI |
GS72116ATP-12T | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS72116TP-15I vs GS72116ATP-12T |
PDM31548SA15TTY | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | GS72116TP-15I vs PDM31548SA15TTY |
GS72116AGP-10T | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS72116TP-15I vs GS72116AGP-10T |
CY7C1011CV33-10ZXIT | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | GS72116TP-15I vs CY7C1011CV33-10ZXIT |