Part Details for IS61LV12816L-10TL by Integrated Silicon Solution Inc
Overview of IS61LV12816L-10TL by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV12816L-10TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5175
|
Newark | Sram, 2Mbit, 10Ns, Tsop-2-44, Sram Type:Asynchronous Sram, Memory Configuration:128K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Supply Voltage Nom:3.3V, Product Range:-Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV12816L-10TL Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
706-1033-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
477 In Stock |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
IS61LV12816L-10TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II - Bulk (Alt: IS61LV12816L-10TL) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx16, 44 Pin, Plastic, TSOP | 16 |
|
$4.7850 / $7.1775 | Buy Now |
|
Quest Components | Static RAM, 128Kx16, 44 Pin, Plastic, TSOP | 11 |
|
$12.8000 / $14.4000 | Buy Now |
DISTI #
IS61LV12816L-10TL
|
Avnet Silica | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II (Alt: IS61LV12816L-10TL) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LV12816L-10TL
IS61LV12816L-10TL CAD Models
IS61LV12816L-10TL Part Data Attributes
|
IS61LV12816L-10TL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV12816L-10TL
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS61LV12816L-10TL
This table gives cross-reference parts and alternative options found for IS61LV12816L-10TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12816L-10TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV12816-12TI | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV12816L-10TL vs IS61LV12816-12TI |
PDM31548SA15TTR | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV12816L-10TL vs PDM31548SA15TTR |
GS72116ATP-12 | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116ATP-12 |
GS72116GP-15I | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116GP-15I |
GS72116TP-15 | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116TP-15 |
CY7C1011CV33-12ZXIT | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV12816L-10TL vs CY7C1011CV33-12ZXIT |
PDM31548SA15TITR | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV12816L-10TL vs PDM31548SA15TITR |
GS72116AGP-10I | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116AGP-10I |
GS72116TP-15IT | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116TP-15IT |
GS72116ATP-10T | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TL vs GS72116ATP-10T |