GS2MFL-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN

Overview of GS2MFL-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Price & Stock for GS2MFL-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-GS2MFL-TP-ND
DigiKey Interface Min Qty: 10000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0458
$0.0458 Buy Now
DISTI # 833-GS2MFL-TP
Mouser Electronics Rectifiers 2.0A SILICON RECTIFIER RoHS: Compliant 9670
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1120
  • 1,000 $0.0650
  • 2,500 $0.0560
  • 10,000 $0.0450
  • 50,000 $0.0420
  • 100,000 $0.0400
$0.0400 / $0.3300 Buy Now
Future Electronics Components Rectifier Diode 1KV 2A 4000ns 2-Pin SMA-FL T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0313
$0.0313 Buy Now

CAD Models for GS2MFL-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GS2MFL-TP by Micro Commercial Components

GS2MFL-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-221AC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GS2MFL-TP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN
    VS

Alternate Parts for GS2MFL-TP

This table gives cross-reference parts and alternative options found for GS2MFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2MFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GER20M Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Gulfsemi GS2MFL-TP vs GER20M
US2M Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN Frontier Electronics Co Ltd GS2MFL-TP vs US2M
HS2M-TM4G Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor GS2MFL-TP vs HS2M-TM4G
FM207L-HF-T Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN Rectron Semiconductor GS2MFL-TP vs FM207L-HF-T
FM207L-W Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN Rectron Semiconductor GS2MFL-TP vs FM207L-W
HS2MA-TR2G Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor GS2MFL-TP vs HS2MA-TR2G
S2M Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, Frontier Electronics Co Ltd GS2MFL-TP vs S2M
ES2MA Rectifier Diode, Surge Components Inc GS2MFL-TP vs ES2MA
H2MFF4 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN Yangzhou Yangjie Electronics Co Ltd GS2MFL-TP vs H2MFF4
S2MAF-TR2G Rectifier Diode, Taiwan Semiconductor GS2MFL-TP vs S2MAF-TR2G

Related Parts for GS2MFL-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS2MFL-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS2MFL-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GS2MFL-TP would you like to use for your alert(s)?
  • Please alert me when GS2MFL-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS2MFL-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS2MFL-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS2MFL-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS2MFL-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS2MFL-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: