Part Details for GER20M by Gulfsemi
Overview of GER20M by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GER20M
GER20M CAD Models
GER20M Part Data Attributes
|
GER20M
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
GER20M
Gulfsemi
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GER20M
This table gives cross-reference parts and alternative options found for GER20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GER20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2MA-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | GER20M vs HS2MA-TR3G |
S2ML-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | GER20M vs S2ML-SMA-R |
S2MFA | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | GER20M vs S2MFA |
NRVS2M | onsemi | $0.1112 | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL, Automotive Qualified | GER20M vs NRVS2M |
FM207C-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | GER20M vs FM207C-W |
F2MFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | GER20M vs F2MFF4 |
S2MG-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | GER20M vs S2MG-SMA-R |
HS2MAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | GER20M vs HS2MAF-TM2G |
HS2M-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | GER20M vs HS2M-TR5G |
CMR2U-10TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | GER20M vs CMR2U-10TR13TIN/LEAD |