Part Details for GS2005ELD by Suzhou Good-Ark Electronics Co Ltd
Overview of GS2005ELD by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GS2005ELD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-GS2005ELDCT-ND
|
DigiKey | DIODE, SCHOTTKY, LOW VF, 0.5A, 2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15842 In Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
V72:2272_17620116
|
Arrow Electronics | Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 Container: Cut Strips | Americas - 66 |
|
$0.0401 / $0.0908 | Buy Now |
Part Details for GS2005ELD
GS2005ELD CAD Models
GS2005ELD Part Data Attributes:
|
GS2005ELD
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS2005ELD
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS2005ELD
This table gives cross-reference parts and alternative options found for GS2005ELD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2005ELD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LW-D0RH | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Taiwan Semiconductor | GS2005ELD vs B0520LW-D0RH |
B0520LWS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GS2005ELD vs B0520LWS |
SBA0520Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | GS2005ELD vs SBA0520Q_R1_00001 |
PMEG2005AEAF | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | GS2005ELD vs PMEG2005AEAF |
B0520LW-D0RHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Taiwan Semiconductor | GS2005ELD vs B0520LW-D0RHG |
MSCD052 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | GS2005ELD vs MSCD052 |
MBR0520WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GS2005ELD vs MBR0520WS |
MBR0520L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | GS2005ELD vs MBR0520L |
SBRT05U20S3Q-7 | Rectifier Diode, Avalanche, 1 Element, 0.5A, 20V V(RRM), Silicon, | Diodes Incorporated | GS2005ELD vs SBRT05U20S3Q-7 |
05SSL20L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | GS2005ELD vs 05SSL20L |