Part Details for MBR0520L by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR0520L by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR0520L
MBR0520L CAD Models
MBR0520L Part Data Attributes
|
MBR0520L
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR0520L
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR0520L
This table gives cross-reference parts and alternative options found for MBR0520L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1206T020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | MBR0520L vs SD1206T020S0R5 |
CDBFR0520L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MBR0520L vs CDBFR0520L-HF |
B0520LW-D0RH | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Taiwan Semiconductor | MBR0520L vs B0520LW-D0RH |
CFSH05-20L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN | Central Semiconductor Corp | MBR0520L vs CFSH05-20L |
PMEG2005AEA,115 | PMEG2005AEA - 20 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | MBR0520L vs PMEG2005AEA,115 |
LMBR0520ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | MBR0520L vs LMBR0520ET1G |
MBR0520L-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MBR0520L vs MBR0520L-T1 |
B0520W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0520L vs B0520W |
B0520LW-D0RFG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MBR0520L vs B0520LW-D0RFG |
B0520W-7 | Rectifier Diode | Diodes Incorporated | MBR0520L vs B0520W-7 |