There are no models available for this part yet.
Overview of GS1G by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS1G by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS1G-YAN
|
TME | Diode: rectifying, SMD, 400V, 1A, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 25 | 525 |
|
$0.0159 / $0.0371 | Buy Now |
CAD Models for GS1G by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for GS1G by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GS1G
This table gives cross-reference parts and alternative options found for GS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GS1G vs US1G |
SC015-4-TE12LA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | GS1G vs SC015-4-TE12LA |
SC015-4-TE12RA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | GS1G vs SC015-4-TE12RA |
SMF104MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | GS1G vs SMF104MH-H |
GS1GBF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1G vs GS1GBF2 |
ES1004FL-T1-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | GS1G vs ES1004FL-T1-LF |
FFM104-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GS1G vs FFM104-MH-H |
H1GFF3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GS1G vs H1GFF3 |
SODE1G-SH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | GS1G vs SODE1G-SH |
FFM104-MH1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GS1G vs FFM104-MH1 |
Related Parts for GS1G
-
MRA4004T3GRectifier Diodes
-
BZX84C11Zener Diodes
-
TCTOA1A476M8RFixed Capacitors
-
SMBJ33ATransient Suppressors
-
IPG20N06S2L-35APower Field-Effect Transistors
-
MK60FN1M0VLQ12Microcontrollers
-
S1GFixed Resistors
-
LM5176PWPRSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors